892-032-500-107

Heilind Number:EDA892-032-500-107
Manufacturer:EDAC
Manufacturer Number:892-032-500-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-500-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-500-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring a single row with 32 positions, it boasts a pitch of .1 inches and row spacing of .2 inches, perfect for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-temperature applications. Its straight mount orientation offers easy installation, making it a versatile choice for various PCB connectivity needs. Trust in our connector for efficient and secure card edge connections.