892-032-500-108

Heilind Number:EDA892-032-500-108
Manufacturer:EDAC
Manufacturer Number:892-032-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-500-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With one row and 32 positions, it ensures seamless data transmission. The copper alloy contact material and 3A amperage rating guarantee optimal performance. Its .1" pitch and .2" row spacing allow for efficient PCB connections. Operating at temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Trust in this connector for secure and stable board-to-board connections.