892-032-500-203

Heilind Number:EDA892-032-500-203
Manufacturer:EDAC
Manufacturer Number:892-032-500-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-500-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-500-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for precision and durability, this black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in extreme environments. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers reliable connectivity for up to 32 positions. The straight mount orientation simplifies installation, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and efficient PCB assemblies.