892-032-520-102

Heilind Number:EDA892-032-520-102
Manufacturer:EDAC
Manufacturer Number:892-032-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-520-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this black connector features copper alloy contacts and a UL 94V-0 Polyphenylene Sulfide housing for reliable and durable operation. With a pitch of .1 inches and a single row layout, it offers seamless integration onto your PCB, making it perfect for board-to-board applications. Boasting 32 positions and a current rating of 3A, it ensures efficient power transmission while maintaining signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component.