892-032-520-104

Heilind Number:EDA892-032-520-104
Manufacturer:EDAC
Manufacturer Number:892-032-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-520-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in challenging environments. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your board. Made with top-grade Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. Boasting 32 positions, it facilitates extensive connectivity options. Its straight mount orientation and compact design make it ideal for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Elevate your PCB connectivity with this high-quality Card Edge Connector.