892-032-520-107

Heilind Number:EDA892-032-520-107
Manufacturer:EDAC
Manufacturer Number:892-032-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-520-107

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connector. Designed with utmost precision, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and safety in operation. With a single row layout and a pitch of .1 inch, it offers seamless integration onto your PCB. The 32 copper alloy contacts guarantee reliable power transmission, with an amperage rating of 3A. Engineered for efficiency, it has a straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic assemblies with this essential component, a must-have in any high-performance setup.