892-032-520-108

Heilind Number:EDA892-032-520-108
Manufacturer:EDAC
Manufacturer Number:892-032-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-520-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a single row layout with 32 copper alloy positions, ensuring seamless board-to-board communication. Its UL 94V-0 Polyphenylene Sulfide housing guarantees exceptional durability, while a pitch of .1 inches and row spacing of .2 inches allow for precise installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for high-performance applications. Trust in its straight mount orientation for easy integration, making it a crucial component in your electronic setups. Upgrade your connectivity game today.