892-032-520-203

Heilind Number:EDA892-032-520-203
Manufacturer:EDAC
Manufacturer Number:892-032-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-520-203

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for durability and efficiency, this connector features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme conditions. With a low amperage rating of 3A, it offers a safe and efficient power transfer solution. The Copper Alloy contact material guarantees optimal conductivity, while the dual rows and 32 positions accommodate complex board-to-board connections. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Whether for industrial or commercial use, this connector is engineered to withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity setup with this essential component.