892-032-520-208

Heilind Number:EDA892-032-520-208
Manufacturer:EDAC
Manufacturer Number:892-032-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-520-208

Detailed Description

Enhance your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and boasts a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide. With a 3A amperage capacity and copper alloy contacts, it ensures reliable power transmission. Offering 32 positions across 2 rows with a .1" pitch and .2" row spacing, it guarantees precise alignment on your board. Suitable for straight mounting, it can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-performance connector.