892-032-520-212

Heilind Number:EDA892-032-520-212
Manufacturer:EDAC
Manufacturer Number:892-032-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-520-212

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. Featuring a compact pitch of .1 inch and row spacing of .2 inch, it's perfect for tight PCB layouts. With 32 positions, it provides ample connectivity options for your devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component to deliver seamless board-to-board connectivity in even the most demanding industrial settings.