892-032-521-104

Heilind Number:EDA892-032-521-104
Manufacturer:EDAC
Manufacturer Number:892-032-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-521-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .1 inch, it offers precise and efficient connectivity. The 32 copper alloy contact positions guarantee stable and reliable transmission, even in extreme operating conditions ranging from -40 to 105°C. Perfect for a wide range of applications, this connector is a must-have for any PCB assembly project. Upgrade your setup today and experience seamless connectivity like never before.