892-032-521-107

Heilind Number:EDA892-032-521-107
Manufacturer:EDAC
Manufacturer Number:892-032-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-521-107

Detailed Description

Discover our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a current rating of 3 A, it provides reliable power transmission for your applications. The Copper Alloy contacts guarantee excellent conductivity, while the 32 positions and .1-inch pitch offer ample connectivity options. Suitable for board-to-board connections, this connector is perfect for high-density setups. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial and commercial uses. Trust in our connector for secure and efficient data and power transmission in your systems.