892-032-521-108

Heilind Number:EDA892-032-521-108
Manufacturer:EDAC
Manufacturer Number:892-032-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-521-108

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for maximum performance even in extreme temperatures. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both style and safety. Boasting a high amperage of 3A and featuring Copper Alloy contact material, it guarantees reliable power transmission. With a single row configuration and 32 positions, it offers seamless connectivity for your PCBs. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Elevate your electronics with this essential component.