892-032-521-112

Heilind Number:EDA892-032-521-112
Manufacturer:EDAC
Manufacturer Number:892-032-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-521-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout featuring 32 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Elevate your PCB design with this essential component.