892-032-521-208

Heilind Number:EDA892-032-521-208
Manufacturer:EDAC
Manufacturer Number:892-032-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-521-208

Detailed Description

Elevate your circuitry with our High Temp Card Edge Connector in sleek black. Designed for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts, each spaced .1 inch apart, it offers seamless connectivity for up to 32 positions. The straight mount orientation and a temperature range of -40 to 105°C make it versatile for various applications. Trust in its 3A amperage rating and precision engineering to streamline your PCB connections with ease. Explore our range of connectors for efficient board-to-board integration.