892-032-523-102

Heilind Number:EDA892-032-523-102
Manufacturer:EDAC
Manufacturer Number:892-032-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-523-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a single row with 32 positions, offering ample connectivity for your devices. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability even in extreme conditions, while the copper alloy contact material ensures efficient conductivity. Ideal for board-to-board connections, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for use in various environments. Upgrade your electronics with this essential component.