892-032-523-201

Heilind Number:EDA892-032-523-201
Manufacturer:EDAC
Manufacturer Number:892-032-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-523-201

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The 2-row design with 32 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing facilitate secure PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connectivity.