892-032-523-203

Heilind Number:EDA892-032-523-203
Manufacturer:EDAC
Manufacturer Number:892-032-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-523-203

Detailed Description

Enhance connectivity in high-temp environments with our Black High Temp Card Edge Connector. Designed for durable performance, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh conditions. With a 3A amperage rating, it offers secure power transmission. The two rows of Copper Alloy contacts, spaced at .1in pitch and .2in row spacing, provide efficient signal transfer across 32 positions. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse settings. Perfect for board-to-board PCB connections, this connector is a versatile solution for your connectivity needs.