892-032-523-207

Heilind Number:EDA892-032-523-207
Manufacturer:EDAC
Manufacturer Number:892-032-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-523-207

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable conductivity. With two rows of 32 positions each, it offers ample connectivity for your applications. The .1 inch pitch and .2 inch row spacing ensure precise mating, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for high-performance electronics. Upgrade your board-to-board connections with this essential component.