892-032-524-103

Heilind Number:EDA892-032-524-103
Manufacturer:EDAC
Manufacturer Number:892-032-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-524-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable component designed for seamless integration. With a sleek black finish and a single row configuration, this connector offers 32 positions for optimal connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures high performance even in challenging environments. The .1-inch pitch and .2-inch row spacing allow for precise mounting on PCBs, while the straight orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications where reliability is paramount. Explore its potential in diverse settings, from industrial machinery to consumer electronics, and experience seamless connectivity like never before.