892-032-524-104

Heilind Number:EDA892-032-524-104
Manufacturer:EDAC
Manufacturer Number:892-032-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-524-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. Boasting a single row configuration with 32 positions, it guarantees seamless integration for your board-to-board connections. The durable Copper Alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the harshest conditions. Whether you're working on industrial machinery or electronic devices, trust in this high-quality solution to deliver unmatched performance. Elevate your connectivity game with our Card Edge Connector.