892-032-524-107

Heilind Number:EDA892-032-524-107
Manufacturer:EDAC
Manufacturer Number:892-032-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-524-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row configuration and 32 positions, it offers seamless integration for your circuit boards. The Copper Alloy contacts ensure reliable power transmission, with an amperage rating of 3 A. Operating flawlessly in temperature extremes from -40 to 105 °C, it's perfect for demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Trust in this connector for efficient and secure data transmission in your electronic systems.