892-032-524-201

Heilind Number:EDA892-032-524-201
Manufacturer:EDAC
Manufacturer Number:892-032-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-524-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a contact material of Copper Alloy, it guarantees optimal conductivity for your applications. Its double-row design, with a pitch and row spacing of .1 in and .2 in respectively, offers precise and secure connections. Boasting 32 positions and an amperage rating of 3 A, it accommodates various power requirements with ease. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse industrial settings. Elevate your PCB connectivity with this essential component.