892-032-524-202

Heilind Number:EDA892-032-524-202
Manufacturer:EDAC
Manufacturer Number:892-032-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-524-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a current rating of 3 A, it offers reliable power transmission for your PCB applications. Its two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless connectivity. With 32 positions available, you can easily accommodate multiple connections. The straight mount orientation allows for convenient installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial settings. Trust in its quality and efficiency for your connectivity needs.