892-032-524-208

Heilind Number:EDA892-032-524-208
Manufacturer:EDAC
Manufacturer Number:892-032-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-524-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for peak performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a black finish and straight mount orientation, it seamlessly integrates into your setup for a sleek and professional look. The copper alloy contacts provide optimal conductivity, while the 32 positions across 2 rows offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications where reliability is paramount. Upgrade your PCB connections with this essential component.