892-032-540-102

Heilind Number:EDA892-032-540-102
Manufacturer:EDAC
Manufacturer Number:892-032-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-540-102

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for reliability in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures robust performance, even in extreme heat conditions. With a sleek black finish and copper alloy contacts, it not only offers durability but also maintains signal integrity. Featuring 32 positions in a single row, it provides ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing allow for precise mounting, while the straight orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic projects. Upgrade your connectivity solutions with this essential component.