892-032-540-103

Heilind Number:EDA892-032-540-103
Manufacturer:EDAC
Manufacturer Number:892-032-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-540-103

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row configuration, it offers seamless integration into your PCB layout. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise connectivity. Boasting 32 positions, this connector accommodates multiple connections with ease. Its straight mount orientation simplifies installation, making it suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.