892-032-540-104

Heilind Number:EDA892-032-540-104
Manufacturer:EDAC
Manufacturer Number:892-032-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-540-104

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Crafted with precision, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The Copper Alloy contact material guarantees efficient conductivity, while the 32 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is perfect for demanding industrial environments. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Upgrade your connectivity solutions with this high-performance connector.