892-032-540-107

Heilind Number:EDA892-032-540-107
Manufacturer:EDAC
Manufacturer Number:892-032-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-540-107

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliability in demanding environments, it features a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts capable of handling up to 3A of current. With a pitch of .1 inches and 32 positions in a single row, it offers precise and efficient connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C further ensure versatility and performance. Elevate your PCB assembly with this essential component.