892-032-540-201

Heilind Number:EDA892-032-540-201
Manufacturer:EDAC
Manufacturer Number:892-032-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-540-201

Detailed Description

Enhance your high-temperature PCB connectivity with this advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of precision-engineered Copper Alloy contacts, it ensures secure and efficient power transmission at a rated amperage of 3A. The black color adds a sleek touch to your PCB assembly, while the .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With 32 positions available, it offers ample room for your circuitry needs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Whether for industrial machinery or telecommunication systems, this component is a must-have for seamless PCB integration. Elevate your connectivity solutions with this high-performance Card Edge Connector.