892-032-540-202

Heilind Number:EDA892-032-540-202
Manufacturer:EDAC
Manufacturer Number:892-032-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-540-202

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black exterior and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both functionality and aesthetic appeal. Featuring two rows of precision-engineered Copper Alloy contacts with a pitch of .1 inches and a total of 32 positions, it guarantees seamless data transmission. Its straight mount orientation and .2-inch row spacing offer easy integration onto your board. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for your high-performance applications. Upgrade your connectivity with this essential component.