892-032-541-104

Heilind Number:EDA892-032-541-104
Manufacturer:EDAC
Manufacturer Number:892-032-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-541-104

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 32 positions, ensuring seamless board-to-board connectivity. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it can withstand demanding operating conditions, ranging from -40 to 105 °C. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Ideal for applications requiring a 3A current rating, this connector guarantees efficient and secure electrical connections in even the most challenging environments. Elevate your PCB assembly with this essential component.