892-032-541-112

Heilind Number:EDA892-032-541-112
Manufacturer:EDAC
Manufacturer Number:892-032-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-541-112

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish, ensuring a professional look. Its UL 94V-0 Polyphenylene Sulfide housing guarantees durability, while the Copper Alloy contact material guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise positioning for optimal functionality. Featuring 32 positions in a single row configuration, it's perfect for various applications. The straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's a dependable solution for demanding environments. Explore the possibilities with this essential connector for seamless board-to-board PCB connections.