892-032-541-202

Heilind Number:EDA892-032-541-202
Manufacturer:EDAC
Manufacturer Number:892-032-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-541-202

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Offering a reliable amperage of 3 A, this connector ensures secure power delivery in demanding environments. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and optimal performance. With two rows and 32 positions, it allows for efficient data transmission. Its .1 inch pitch and .2 inch row spacing provide precise and seamless integration. Designed for straight mount orientation, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a perfect solution for industrial and commercial applications. Elevate your connectivity experience with this essential component.