892-032-541-203

Heilind Number:EDA892-032-541-203
Manufacturer:EDAC
Manufacturer Number:892-032-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-541-203

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 32 positions, it offers ample connectivity options. The copper alloy contacts ensure efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're designing for industrial machinery or consumer electronics, this Straight-mount connector guarantees secure and durable board-to-board connection. Elevate your project with this essential component.