892-032-541-204

Heilind Number:EDA892-032-541-204
Manufacturer:EDAC
Manufacturer Number:892-032-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-541-204

Detailed Description

Upgrade your high temperature electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row layout and a total of 32 positions, it offers ample connectivity for your PCBs. The contact material, Copper Alloy, ensures secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications where durability is key. Its black color and straight mount orientation make for easy identification and installation. Trust in this essential component for seamless board-to-board connections in your electronic devices.