892-032-541-212

Heilind Number:EDA892-032-541-212
Manufacturer:EDAC
Manufacturer Number:892-032-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-541-212

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power transmission at up to 3 A. Featuring 32 positions and a straight mount orientation, it's perfect for a wide range of applications. Plus, with an operating temperature range of -40 to 105 °C, you can trust it to perform flawlessly in extreme conditions. Upgrade your PCB setup today with this essential component.