892-032-542-102

Heilind Number:EDA892-032-542-102
Manufacturer:EDAC
Manufacturer Number:892-032-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-542-102

Detailed Description

Enhance connectivity within high-temperature environments with this advanced Card Edge Connector. Boasting a sleek black design, it not only delivers on aesthetics but also offers exceptional functionality, with a durable housing made of UL 94V-0 Polyphenylene Sulfide ensuring longevity. With a single row featuring 32 positions and a pitch of .1 inches, this connector facilitates seamless communication on your PCB. Crafted from robust Copper Alloy, it guarantees reliable contact even in demanding applications. Its straight mount orientation and compact size make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industries, from telecommunications to automotive. Trust in its performance and durability for all your board-to-board connectivity needs.