892-032-542-103

Heilind Number:EDA892-032-542-103
Manufacturer:EDAC
Manufacturer Number:892-032-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-542-103

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features an amperage rating of 3A, making it ideal for power-intensive applications. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With one row and thirty-two positions, it offers seamless connectivity on your circuit board. The copper alloy contact material guarantees reliable signal transmission, while the 0.1" pitch and 0.2" row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a testament to our commitment to quality and innovation in the field of PCB connectors. Upgrade your setup with this essential component and experience superior performance and longevity in your electronic systems.