892-032-542-104

Heilind Number:EDA892-032-542-104
Manufacturer:EDAC
Manufacturer Number:892-032-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-542-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector features a single row layout with 32 positions, ideal for streamlined board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even in high-temperature environments ranging from -40 to 105°C. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The copper alloy contact material guarantees high conductivity, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component.