892-032-542-107

Heilind Number:EDA892-032-542-107
Manufacturer:EDAC
Manufacturer Number:892-032-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-542-107

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector ensures secure and efficient data transmission. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees durability and conductivity. Featuring 32 positions in a single row layout, it offers ample connectivity for your projects. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Choose straight mount orientation for seamless integration. Upgrade to our Card Edge Connector for high-speed, low-noise connections that meet your performance needs.