892-032-542-201

Heilind Number:EDA892-032-542-201
Manufacturer:EDAC
Manufacturer Number:892-032-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-542-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a double-row configuration and 32 positions, it offers ample connectivity options for your applications. The compact .1-inch pitch and .2-inch row spacing make for efficient PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees durability and stability. Perfect for a wide range of industries, this black connector is a versatile and essential component for your connectivity needs.