892-032-542-202

Heilind Number:EDA892-032-542-202
Manufacturer:EDAC
Manufacturer Number:892-032-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-542-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for high-temperature environments, this connector is built to withstand extreme conditions with an operating temperature range of -40 to 105 °C. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. With two rows and 32 positions, it provides ample connectivity options for your PCB projects. The copper alloy contact material ensures efficient and secure transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial, automotive, or aerospace applications, this card edge connector guarantees optimal performance and longevity. Trust in its straight mount orientation for easy installation and seamless integration into your systems. Elevate your connectivity game with this essential component, a must-have in any engineer's toolkit.