892-032-542-203

Heilind Number:EDA892-032-542-203
Manufacturer:EDAC
Manufacturer Number:892-032-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-542-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of 32 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and automotive applications. The straight mount orientation simplifies installation, making it a breeze to integrate into your PCB setups. Trust in this connector to deliver reliability and efficiency for all your board-to-board connections. Elevate your electronic projects with this essential component.