892-032-542-204

Heilind Number:EDA892-032-542-204
Manufacturer:EDAC
Manufacturer Number:892-032-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-542-204

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector, designed for reliable performance. Its sleek black design not only adds a touch of sophistication but also offers essential functionality, featuring a housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures secure and efficient data transmission. Boasting 32 positions and a straight mount orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in extreme conditions. An essential component in any PCB setup, it's a must-have for seamless board-to-board connections.