892-032-544-101

Heilind Number:EDA892-032-544-101
Manufacturer:EDAC
Manufacturer Number:892-032-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-544-101

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage and durable housing material crafted from UL 94V-0 Polyphenylene Sulfide. Featuring a single row with 32 positions, this connector ensures seamless data transfer with a pitch of .1 in and row spacing of .2 in. The contact material, Copper Alloy, guarantees reliable conductivity, even in high temperatures ranging from -40 to 105 °C. Perfect for a variety of applications, this connector is a must-have in any electronics toolkit. Upgrade your setup with this essential component today.