892-032-544-102

Heilind Number:EDA892-032-544-102
Manufacturer:EDAC
Manufacturer Number:892-032-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-544-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row layout and 32 positions, it offers seamless connectivity for your PCB applications. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide efficient PCB-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive use. Trust in our connector for high-amperage applications, with a 3 A rating. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Explore our range of PCB connectors for all your connectivity needs.