892-032-544-108

Heilind Number:EDA892-032-544-108
Manufacturer:EDAC
Manufacturer Number:892-032-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-544-108

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a rugged housing made of UL 94V-0 Polyphenylene Sulfide. With a single row featuring 32 positions, it offers seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable and efficient power delivery with an amperage of 3 A. Its compact design with a pitch of .1 in and row spacing of .2 in allows for easy installation on your circuit boards. Whether you need a straight or right-angle mount, this connector accommodates your specific orientation requirements. Able to withstand temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh conditions. Trust in this essential component for your next project, and experience seamless board-to-board connectivity like never before.