892-032-544-212

Heilind Number:EDA892-032-544-212
Manufacturer:EDAC
Manufacturer Number:892-032-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-544-212

Detailed Description

Efficiently connect your high-temperature PCBs with our Black High Temp Card Edge Connector. Designed for reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and performance in demanding environments. With a 2-row layout and 32 positions, it offers ample connectivity options while maintaining a compact design. The .1-inch pitch and .2-inch row spacing facilitate easy installation, and its straight mount orientation provides versatility in PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality construction for secure and efficient board-to-board connections.