892-032-555-201

Heilind Number:EDA892-032-555-201
Manufacturer:EDAC
Manufacturer Number:892-032-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-555-201

Detailed Description

Upgrade your electronic connections with our high-temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in extreme conditions. With a double row configuration and 32 positions, it offers ample connectivity options for your PCB projects. The copper alloy contacts provide reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for versatile applications. Choose this Straight mount orientation connector for seamless integration and trust in its superior quality. Elevate your PCB connectivity with this essential component.